EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Use this LDO TPS79718DCKT linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 318 mW. This voltage regulation device's single output can produce a current up to 0.05 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.15%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 318 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.