EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±4 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.4@10mA |
Reference Voltage (V) | 1.235 |
Line Regulation | 0.15%/V(Typ) |
Load Regulation | 17mV(Typ) |
Maximum Quiescent Current (mA) | 0.005 |
Maximum Power Dissipation (mW) | 318 |
Junction to Ambient | 396.24°C/W |
Junction to Case | 165.39°C/W |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS79718QDCKRQ1 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.105@10mA V. This device has a maximum power dissipation of 318 mW. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 17mV(Typ) and line regulation of 0.15%/V(Typ). Its maximum power dissipation is 318 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@10mA V. Its polarity is positive.