Texas InstrumentsTPS79733DCKTLinear Regulators

LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R

Maintain a steady voltage level with this LDO TPS79733DCKT linear regulator from Texas Instruments. This device has a maximum power dissipation of 318 mW. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.105@10mA V. This voltage regulation device's single output can produce a current up to 0.05 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.15%/V(Typ). Its maximum power dissipation is 318 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

A datasheet is only available for this product at this time.