50% Off

Texas InstrumentsTPS799315DDCRLinear Regulators

LDO Regulator Pos 3.15V 0.2A 5-Pin TSOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS799315DDCR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 3.15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.175@200mA V. Its polarity is positive.

2,745 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2745
      Country Of origin:
      Thailand
         
      • Price: $0.3423
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,745 parts
      • Price: $0.3423