EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5 |
Output Type | Fixed |
Output Voltage (V) | 0.6 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 0.75 |
Maximum Input Voltage (V) | 3.3 |
Maximum Dropout Voltage @ Current (V) | 0.11@500mA|0.14@500mA |
Line Regulation | 0.001%/V(Typ) |
Load Regulation | 0.2%/A(Typ) |
Junction to Ambient | 77.3°C/W |
Junction to Case | 91.6°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 6 |
Lead Shape | No Lead |