EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TPS7A1601DRBR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.06@20mA|0.265@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 3 V with a maximum of 60 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 18.5 V, this is power management at its best. At a load regulation of 1%Vo(Typ) and line regulation of 1%Vo(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@100mA V.