ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Negative |
Accuracy (%) | ±1.5 |
Output Type | Adjustable |
Output Voltage (V) | -1.18 to -33 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | -36 |
Maximum Input Voltage (V) | -3 |
Maximum Dropout Voltage @ Current (V) | 0.8@1A |
Reference Voltage (V) | -1.157 |
Line Regulation | 0.14%Vo(Typ) |
Load Regulation | 0.4%Vo(Typ) |
Typical Ground Current @ Full Load (mA) | 5 |
Junction to Ambient | 33.7°C/W |
Junction to Case | 30.4°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS7A3301RGWR linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.29@500mA|0.325@1A V. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between -3 V and -36 V. With an adjustable output that has a voltage of -1.18 to -33 V, this is power management at its best. Users like the load regulation of 0.4%Vo(Typ) and line regulation of 0.14%Vo(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.8@1A V.