EAR99 | |
LTB | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.21 to 20 | |
1.5 | |
2.3 | |
20 | |
0.05@1mA|0.1@100mA|0.21@500mA|0.5@1.5A | |
1.222 | |
3mV | |
8mV | |
14.7°C/W | |
Current Limit|Reverse Battery Protection | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.35(Max) |
Package Length | 7.11(Max) |
PCB changed | 10 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
10 | |
Lead Shape | Flat |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS7A4501MUB linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.02@1mA|0.085@100mA|0.17@500mA|0.3@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 20 V. With an adjustable output that has a voltage of 1.21 to 20 V, this is power management at its best. Using a load regulation of 8mV and line regulation of 3mV is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.05@1mA|0.1@100mA|0.21@500mA|0.5@1.5A V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |