Texas InstrumentsTPS82140SILTDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.9V to 6V 2A 8-Pin uSIP SMD EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.53(Max) |
Package Width | 2.9(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | uSIP SMD EP |
8 |
EDA / CAD Models |