Texas InstrumentsTPS82672EVM-646Power Management Development Boards and Kits

TPS82672 DC to DC Converter and Switching Regulator Module 1.5V Output Evaluation Board

By using the TPS82672EVM-646 by Texas Instruments power management development kit you can control the power levels in your circuit.
  • Dev Kit Description

    The TPS82672EVM-646 is a fully assembled and tested platform for evaluating the performance of the TPS82672 high-frequency, synchronous, step-down dc-dc converters optimized for battery-powered portable applications. The TPS82671, TPS82672, TPS82675, TPS82690 and TPS82695 devices are series of high-frequency, synchronous, step-down dc-dc converters optimized for battery-powered portable applications. Intended for low-power applications, the TPS8267x support up to 600-mA load current and the TPS8269 support up to 500-mA and all allow the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3 V to 4.8 V, the devices support applications powered by lithium-ion (Li-Ion) batteries with extended voltage ranges. Different fixed voltage output versions of the TPS826xx are available. These converters operate at a regulated 5.5-MHz (TPS8267x) and 4-MHz (TPS8269x) switching frequency and enter a power-save mode operation under light load currents in order to maintain high efficiency over the entire load current range. A PFM mode extends the battery life by reducing the quiescent current to 17 μA (typ) during light load operation

  • Dev Kit Features

    • Input voltage range: 2.3 V up to 4.8 V
    • Fixed output voltages
    • Up to 600-mA output current
    • 6-MHz regulated frequency operation
    • Output capacitor discharge (optional)
    • Total solution size: < 6.7 mm2
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $28.63
    1. 1+$28.63
    2. 5+$28.34
    3. 10+$28.06
    4. 25+$27.77
    5. 50+$27.50
    6. 100+$27.22
    7. 250+$26.95
    8. 500+$26.68
    9. 1000+$26.41