Texas InstrumentsTPS82740ASIPTDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 1.8V to 2.5V 0.2A 9-Pin uSIP T/R

Adjust the voltage level of your devices with this step down TPS82740ASIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.8 to 2.5 V, this is power management at its best. This converter is 90 % efficient. At a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

68 parts: Ships today

    Total$1.81Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      68
      Country Of origin:
      Taiwan
         
      • Price: $1.809
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2049+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 68 parts
      • Price: $1.809