EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 9.15(Max) |
Package Length | 11.15(Max) |
PCB changed | 39 |
Standard Package Name | QFN |
Supplier Package | B1QFN |
Pin Count | 39 |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS84210RKGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.95 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. A load regulation of 0.1%(Typ) and line regulation of 0.1%(Typ) is necessary for providing a constant voltage level at your output. This converter is 96 % efficient. Its switching regulator has a frequency of 500 to 2000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.