EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 17 |
Number of LED Outputs | 1 |
Minimum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Voltage (V) | 42 |
Typical Operating Supply Voltage (V) | 12|15|18|24|9 |
Output Voltage (V) | 0 to 39 |
Maximum Supply Current (uA) | 1500 |
Maximum Output Current (mA) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |