Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
2 | |
6.5 | |
42 | |
12|15|18|24|9 | |
0 to 39 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |