EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Topology | Buck/Boost/Buck-Boost/Flyback |
Minimum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Supply Voltage (V) | 65 |
Typical Operating Supply Voltage (V) | 14 |
Output Voltage (V) | 3 to 65 |
Maximum Supply Current (uA) | 46000 |
Maximum Output Current (mA) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |