KYOCERA AVX Components CorporationTPSA225K010R1800Capacitor Tantalum Solid
Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
10VDC | |
1.8 | |
Low | |
204 | |
0.5 | |
Polar | |
6 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 |
This TPSA225K010R1800 solid tantalum capacitor from AVX offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.