KYOCERA AVX Components CorporationTPSB476K010R0500Capacitor Tantalum Solid
Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
10VDC | |
0.5 | |
Low | |
412 | |
4.7 | |
Polar | |
8 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 |
A high capacitance per volume with a low footprint design is what you will get by using this TPSB476K010R0500 tantalum solid capacitor from AVX. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.7 μA. Its capacitance value is 47uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.