Top Purchased
KYOCERA AVX Components CorporationTPSC107M010R0100Capacitor Tantalum Solid
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Composed from tantalum solid this TPSC107M010R0100 capacitor manufactured from AVX has a high capacitance compared to other capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%.