KYOCERA AVX Components CorporationTPSC226K010R0300Capacitor Tantalum Solid
Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
10VDC | |
0.3 | |
Low | |
606 | |
2.2 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
Compared to other capacitors, this TPSC226K010R0300 tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.2 μA. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.