KYOCERA AVX Components CorporationTPSD227K010R0100Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This TPSD227K010R0100 tantalum solid capacitor from AVX provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 22 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 220uF.