KYOCERA AVX Components CorporationTPSD686K020R0070Capacitor Tantalum Solid
Cap Tant Solid 68uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.07 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
10% | |
20VDC | |
0.07 | |
Low | |
1464 | |
13.6 | |
Polar | |
6 | |
Low ESR|Molded Case | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
A high capacitance per volume with a low footprint design is what you will get by using this TPSD686K020R0070 tantalum solid capacitor from AVX. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 13.6 μA. Its capacitance value is 68uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.