KYOCERA AVX Components CorporationTPSE227M010R0100Capacitor Tantalum Solid
Cap Tant Solid 220uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
20% | |
10VDC | |
0.1 | |
Low | |
1285 | |
22 | |
Polar | |
8 | |
Low ESR|Molded Case | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
A high capacitance per volume with a low footprint design is what you will get by using this TPSE227M010R0100 tantalum solid capacitor from AVX. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 22 μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep.