Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.1(Max) |
Package Length | 4.3(Max) |
PCB changed | 14 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
14 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.1(Max) |
Package Length | 4.3(Max) |
PCB changed | 14 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
14 |
EDA / CAD Models |