Texas InstrumentsTPSM82866AA0HRDMRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 6A 23-Pin B0QFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.84(Max) |
Package Width | 3.6(Max) |
Package Length | 4.1(Max) |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | B0QFN |
23 |
EDA / CAD Models |