Texas InstrumentsTPSM82901SISRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.4V to 5.5V 1A 10-Pin uSIP EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.9(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | uSIP EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |