Texas InstrumentsTPSM843620MSITRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 6A 15-Pin uSIP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.6(Max) |
Package Length | 3.6(Max) |
PCB changed | 15 |
Supplier Package | uSIP |
15 |
EDA / CAD Models |