Diotec Semiconductor AGTPSMA6L15ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMAF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
16.7 | |
24.4 | |
15 | |
3.5 | |
60 | |
24.6 | |
1 | |
10 | |
600 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 2.5 |
Package Length | 3.4 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMAF |
2 |