LittelfuseTPSMA6L28ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 28V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 2.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-221AC |
2 | |
Lead Shape | Flat |
Sleep easy, never worry about surges again with this TPSMA6L28A TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |