LittelfuseTPSMA6L70ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 70V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
77.8 | |
113 | |
70 | |
5.3 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-221AC |
2 | |
Lead Shape | Flat |
This TPSMA6L70A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |