LittelfuseTPSMA6L85ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 85V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 2.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-221AC |
2 | |
Lead Shape | Flat |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this TPSMA6L85A TVS diode from Littelfuse. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |