50% Off
VishayTPSMP36AHM3_A/HTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 30.8V 400W Automotive AEC-Q101 2-Pin SMP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
34.2 | |
49.9 | |
30.8 | |
2.5 | |
40 | |
8 | |
1 | |
1 | |
400 | |
-65 | |
185 | |
2500@Ta=75C | |
Automotive | |
0.024 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 2.18(Max) |
Package Length | 3.61(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMP |
2 |
EDA / CAD Models |