KYOCERA AVX Components CorporationTPSV477M006R0055Capacitor Tantalum Solid
Cap Tant Solid 470uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.055 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
470uF | |
20% | |
6.3VDC | |
0.055 | |
Low | |
2132 | |
28 | |
Polar | |
10 | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.641 |
This TPSV477M006R0055 solid tantalum capacitor from AVX utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 6.3 VDC. Its leakage current is 29.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep. It has a tolerance of 20%. Its capacitance value is 470uF.