KYOCERA AVX Components CorporationTPSV686K025R0095Capacitor Tantalum Solid
Cap Tant Solid 68uF 25V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.095 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
10% | |
25VDC | |
0.095 | |
Low | |
1622 | |
17 | |
Polar | |
6 | |
No | |
Yes | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.641 |
This TPSV686K025R0095 solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. Its capacitance value is 68uF. It has a tolerance of 10%. This product is 7.3 mm long, 3.45 mm tall and 6.1 mm deep.