TDK TPX205950MT-7110A1 RF Multiplexers
RF TriPlexer Single 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
TriPlexer | |
1 | |
1560 to 1606|2400 to 2500|4900 to 5950 | |
9.54 | |
9.54 | |
0.7 | |
0.92 | |
13 | |
14 | |
15 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 8 |
8 |