PanasonicTQ2SA-48VSignal Relays
Signal Relay 48VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 48VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |