PanasonicTQ2SL-L2-3V-ZSignal Relays
Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |