PanasonicTQ2SS-5V-ZSignal Relays
Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |