ITT IncTR1208PMS1NBConnector Circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

This ringlock circular TR1208PMS1NB connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with nickel. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 31.8 mm long with a diameter of 24.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 105 °C.

59 parts: Ships in 2 days

    Total$10.78Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2334+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Hungary
      • In Stock: 59 parts
      • Price: $10.7790