IntelTR80C188XL20Microprocessors - MPUs
MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |
Say good to components not switching states by centralizing them with this TR80C188XL20 microprocessor manufactured by Intel. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 20 MHz is its maximum speed. This device is based on the 80188 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 16 bit processor.