SwitchcraftTRAPC3MSXConnector Audio and Video

Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

The xlr connector TRAPC3MSX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This M connector's 3 contacts that are made out of brass and plated with tin. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. TRAPC3MSX is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.46 mm long, 11.43 mm tall and 17.27 mm deep. Its 3 terminals use the solder termination method.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    8 weeks
    • Price: $8.267
    1. 1+$8.267
    2. 100+$6.880
    3. 500+$6.495
    4. 1000+$6.195
    5. 5000+$6.058