SwitchcraftTRAPC4MS1XConnector Audio and Video

Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk

This xlr connector TRAPC4MS1X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 4 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a male type gender. This device has a maximum current rating of 5 A. TRAPC4MS1X is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 4 terminals use the solder termination method. This product is 13.46 mm long, 11.43 mm tall and 13.46 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: