SwitchcraftTRAPC5MXConnector Audio and Video

Conn XLR Connector M 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk

This xlr connector TRAPC5MX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 5 contacts that are made out of brass and plated with tin. This connector has a single port. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A. TRAPC5MX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 5 terminals use the solder termination method. This product is 13.46 mm long, 13.72 mm tall and 20.07 mm deep.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    8 weeks
    • Price: $11.476
    1. 1+$11.476
    2. 100+$9.864
    3. 500+$8.786
    4. 1000+$8.013
    5. 5000+$7.790