SwitchcraftTRASM3MXConnector Audio and Video
Conn XLR Connector M 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
2.54 | |
1 | |
Solder | |
Right Angle | |
5 | |
100 | |
10 | |
2000 | |
Bulk | |
15.37 | |
27 | |
15.1 | |
Brass | |
Tin | |
Thermoplastic | |
Surface Mount |
Create a connection with your sound and video using this xlr connector TRASM3MX audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of brass and plated with tin. This connector has a single port. It has a male type gender. It has a right angle body orientation. Its pitch is 2.54 mm. TRASM3MX is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.37 mm long, 15.1 mm tall and 27 mm deep. Its 3 terminals use the solder termination method.