Texas InstrumentsTRF1208BRPVRRF Amplifiers
RF Amp Single Driver Amp 11GHz 3.45V 12-Pin WQFN-FCRLF EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.69(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | WQFN-FCRLF EP |
12 |
EDA / CAD Models |