Compliant | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |