Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
Texas Instruments brings you their latest power amplifier TRF1223IRTMTG3 buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 6500 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |