Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
1 | |
10 to 104 | |
4.5 | |
5 | |
5.25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |