Texas InstrumentsTRF37B32IRTVTUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 2.7GHz 32-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
700 | |
2700 | |
30 | |
600 | |
9.5 | |
32 | |
3.15 | |
3.3 | |
3.45 | |
1000(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |