Texas InstrumentsTRF7970AEVM

Evaluation Board for TRF7970A

  • Dev Kit Description

    The TRF7970A EVM is a self contained development platform which can be used to independently evaluate/test the performance of the TRF7970A RFID/Near Field Communications (NFC) Transceiver IC, custom firmware, customer designed antennas and/or potential transponders for a customer defined RFID/NFC application.
  • Dev Kit Features

    The TRF7970A EVM features include:
    ·NFC Modes (RFID Reader\Writer, Peer to Peer and Card Emulation)
    ·  ISO15693 standard based transponders
    ·  ISO14443 standard based transponders (Types A&B)
    ·  FeliCa based transponders (UID read only)
    ·  Standalone Polling Mode for quick demonstration of transponder detection
    ·  Communication with Host Software Graphical User Interface (GUI) via USB VCP

    The TRF7970A EVM also has the following hardware features specifically for development purposes:
    ·  MSP430F2370 Ultra-Low Power microcontroller with JTAG connectivity to development environment for custom firmware development.
    ·  Parallel or SPI connectivity via zero ohm jumpers
    ·  Logic Analyzer/Oscilloscope test points for relevant signal observation during code development
    ·  SMA (edge mount and through-hole) pads for connecting customer designed antenna.
  • Kit Includes

    • Sample Bag of ISO15693 Transponders
    • TRF7970AEVM
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: