KYOCERA AVX Components CorporationTRJB105K035RRJCapacitor Tantalum Solid
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.4 Ohm 125°C Automotive AEC-Q200 Medical T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Looking for high capacitance with a low footprint design? This TRJB105K035RRJ tantalum solid capacitor from AVX is what you need. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.3 μA. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.